Wirewound power resistor with 1.8kR resistance and 5% tolerance. Features 7W maximum power dissipation, axial leaded mounting, and a 350°C maximum operating temperature. This through-hole component has a 0.8mm lead diameter and operates within a -55°C to 350°C temperature range. Rated for 112V DC, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE61K8J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Diameter | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead Diameter | 0.8mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.8kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 112.3V |
| DC Rated Voltage | 112V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE61K8J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.