Wirewound power resistor, 7W max power dissipation, 1.2 ohm resistance with 10% tolerance. Features axial leaded, through-hole mounting with a radial package style. Operates across a wide temperature range from -55°C to 350°C. RoHS compliant with a 2.9V DC rated voltage.
TE Connectivity SBCHE61R2K technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.2R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 2.9V |
| DC Rated Voltage | 2.9V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE61R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.