
Wirewound power resistor with 1.8 ohm resistance and 10% tolerance. Features axial leaded termination for through-hole mounting, a 7W maximum power dissipation, and a wide operating temperature range from -55°C to 350°C. This RoHS compliant component has a 3.6V DC rated voltage and a radial package measuring 7mm in diameter and 8mm in height.
TE Connectivity SBCHE61R8K technical specifications.
| Package/Case | Radial |
| Diameter | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead Diameter | 0.8mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Resistance | 1.8R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE61R8K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.