
Wirewound power resistor with 220 ohm resistance and 5% tolerance. Features a 7W maximum power dissipation and operates across a wide temperature range from -55°C to 350°C. This through-hole mount component has axial leaded terminations and a radial package style, measuring 38mm in length, 8mm in width, and 7mm in height. Rated for 39.2V DC, it is RoHS compliant.
Sign in to ask questions about the TE Connectivity SBCHE6220RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SBCHE6220RJ technical specifications.
| Package/Case | Radial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 7mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 39.2V |
| DC Rated Voltage | 39.2V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE6220RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
