Wirewound power resistor with 7W power dissipation and 22 ohm resistance. Features 5% resistance tolerance and 200ppm temperature coefficient. Designed for through-hole mounting with axial leaded terminations. Operates across a temperature range of -55°C to 350°C. Compliant with RoHS standards.
TE Connectivity SBCHE622RJ technical specifications.
| Package/Case | Radial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 22R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE622RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.