Wirewound power resistor, 7W max power dissipation, 2.7kΩ resistance with 5% tolerance. Features axial leaded, through-hole mounting with a 0.8mm lead diameter. Operates across a wide temperature range from -55°C to 350°C, with a voltage rating of 137.5V. RoHS compliant and designed for general applications.
TE Connectivity SBCHE62K7J technical specifications.
| Package/Case | Radial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead Diameter | 0.8mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Resistance | 2.7kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 137.5V |
| DC Rated Voltage | 138V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE62K7J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.