Wirewound power resistor with 2.2 ohm resistance and 10% tolerance. Features 7W maximum power dissipation, axial leaded termination for through-hole mounting, and a radial package. Operating temperature range spans from -55°C to 350°C. RoHS compliant with a 3.9V DC rated voltage.
TE Connectivity SBCHE62R2K technical specifications.
| Package/Case | Radial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 7mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 3.9V |
| DC Rated Voltage | 3.9V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE62R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.