
Wirewound power resistor with 7W maximum power dissipation and 2.7 ohm resistance. Features 10% resistance tolerance and 400ppm temperature coefficient. Operates across a temperature range of -55°C to 350°C. Through-hole mounting with axial leaded terminations. RoHS compliant.
Sign in to ask questions about the TE Connectivity SBCHE62R7K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SBCHE62R7K technical specifications.
| Package/Case | Radial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.7R |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 4.4V |
| DC Rated Voltage | 4.4V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE62R7K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
