This axial leaded power resistor is a wirewound device with a resistance of 390 ohms and a tolerance of 5%. It has a maximum power dissipation of 7 watts and can operate within a temperature range of -55°C to 350°C. The resistor is packaged in a loose piece format and is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | Radial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Resistance | 390R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Width | 7mm |
| RoHS | Compliant |