
Wirewound power resistor with 470 Ohm resistance and 5% tolerance. Features a 7W maximum power dissipation and a wide operating temperature range from -55°C to 350°C. This through-hole component has axial leads with a 0.8mm diameter and a ceramic construction. Rated for 57.4V DC, it offers ±200ppm/°C temperature coefficient.
TE Connectivity SBCHE6470RJ technical specifications.
| Package/Case | Radial |
| Depth | 7mm |
| Diameter | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead Diameter | 0.8mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 57.4V |
| DC Rated Voltage | 57.4V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE6470RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
