
Wirewound power resistor, 7W max power dissipation, 68 Ohm resistance with 5% tolerance. Features axial leaded, through-hole mounting with a radial package. Operates across a wide temperature range from -55°C to 350°C. RoHS compliant with a voltage rating of 21.8V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE668RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 7mm |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 68R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 21.8V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE668RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.