Wirewound power resistor with 6.8 ohm resistance and 5% tolerance. Features a 7W maximum power dissipation, operating temperature range of -55°C to 350°C, and axial leaded termination for through-hole mounting. This component is RoHS compliant and has a voltage rating of 6.9V DC. Dimensions include 38mm length, 7mm width, and 8mm height.
TE Connectivity SBCHE66R8J technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 6.8R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 6.9V |
| DC Rated Voltage | 6.9V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE66R8J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.