Wirewound power resistor with 0.47 ohm resistance and 10% tolerance. Features 7W maximum power dissipation and axial leaded, through-hole mounting. Operates across a wide temperature range from -55°C to 350°C with a 1.8V voltage rating. This RoHS compliant component is packaged as loose pieces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE6R47K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 7mm |
| ELV | Compliant |
| Height | 8mm |
| Lead/Base Style | Axial |
| Length | 38mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 470mR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Technology | WIRE WOUND |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating | 1.8V |
| DC Rated Voltage | 1.8V |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE6R47K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
