
The SBCHE74K7J is a through-hole mounted, axial lead power resistor with a resistance of 4.7kR and a tolerance of 5%. It has a maximum power dissipation of 7W and is available in a radial package with a height of 10mm and a length of 25mm. The resistor is compliant with ELV regulations and is packaged in a quantity of 100 loose pieces. It has a maximum operating temperature of 350°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SBCHE74K7J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| ELV | Compliant |
| Height | 10mm |
| Lead/Base Style | Axial |
| Length | 25mm |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Resistance | 4.7kR |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SBCHE74K7J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.