Through-hole fixed inductor featuring a wirewound construction with a ferrite core. Offers 1mH inductance with a 10% tolerance, rated for 300mA DC current. Achieves a Q factor of 40 at 252kHz, with a DC resistance of 2.1 Ohms. Operating temperature range is -20°C to 80°C. Radial package with a 5mm lead pitch.
Sign in to ask questions about the TE Connectivity SC0914102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SC0914102K technical specifications.
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 2.1R |
| Diameter | 9.2mm |
| ELV | Compliant |
| Height | 13mm |
| Inductance | 1000uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Radial |
| Max Current Rating | 300uA |
| Max DC Current | 300mA |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Q Factor | 40 |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3MHz |
| Series | SC0914, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC0914102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.