
Through-hole fixed inductor featuring 47µH inductance with a 10% tolerance. This unshielded wirewound component utilizes a ferrite core and offers a current rating of 1.5A. Key specifications include a DC resistance of 140mΩ, a Q factor of 30 at 2.52MHz, and a self-resonant frequency of 6MHz. Operating temperature range is -20°C to 80°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SC0914470K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Core Material | Ferrite |
| Current Rating | 1.5A |
| DC Current | 1.5A |
| DC Resistance (DCR) | 140mR |
| Diameter | 9.2mm |
| ELV | Compliant |
| Height | 13mm |
| Inductance | 47uH |
| Lead Pitch | 5mm |
| Lead/Base Style | Axial |
| Max DC Current | 1.5A |
| Max Operating Temperature | 80°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | SC0914, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC0914470K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.