Inductor Power Shielded Wirewound 220uH 10% 790KHz 45Q-Factor 117mA 17Ohm DCR AXL Ammo
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SC10221KT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Package Length | 10 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 220 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 17 |
| Rated Current-Max | 0.117 |
| Test Frequency | 0.79 |
| Self Resonance Frequency | 4.2 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity SC10221KT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.