This shielded wirewound inductor is a power inductor with a type of wirewound construction. It has a minimum quality factor of 50 and a minimum self resonant frequency of 200 MHz. The inductor's inductance is 1 uH with a tolerance of 10%. It can handle a maximum DC current of 0.9 A and has a maximum DC resistance of 0.29 ohms. The inductor is available in an axial lead style with a product length of 10 mm and a product diameter of 4.5 mm. It operates over a temperature range of -55 C to 100 C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.29Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 200MHz |
| Lead Style | Axial |
| Product Length | 10mm |
| Product Diameter | 4.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |