This shielded wirewound inductor has a 10% tolerance and a maximum DC current rating of 0.685A. It features a minimum quality factor of 33 and a minimum self-resonant frequency of 160MHz. The inductor is designed for through-hole mounting and has a product length of 10mm and a product diameter of 4.5mm. Operating temperature range is from -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 1.5uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.685A |
| Max DC Resistance | 0.5Ohm |
| Minimum Quality Factor | 33 |
| Minimum Self Resonant Frequency | 160MHz |
| Lead Style | Axial |
| Product Length | 10mm |
| Product Diameter | 4.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |