The SC30100KR is a general purpose inductor with a nominal inductance of 10uH and a tolerance of 10%. It has a maximum operating temperature of 100C and a minimum operating temperature of -55C. The inductor is shielded and has a self-resonance frequency of 50. It is designed for power inductor applications and has a DC resistance of 3.7R. The inductor is available in an axial package with a quality factor of at least 55.
TE Connectivity SC30100KR technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.7 |
| Rated Current-Max | 0.219 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 50 |
| Manufacturer Series | SC30 |
| Quality Factor-Min (at L-nom) | 55 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity SC30100KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.