
General purpose, axial leaded fixed inductor with 1µH inductance and 10% tolerance. Features a 420mA DC current rating, 665mA current rating, and 1Ω DC resistance. Operates across a -55°C to 100°C temperature range with a self-resonant frequency of 230MHz. Wirewound construction with unshielded, through-hole mounting.
TE Connectivity SC301R0KT technical specifications.
| Current | 665mA |
| DC Current | 420mA |
| DC Resistance (DCR) | 1R |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 1uH |
| Inductance Tolerance | 10% |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Current Rating | 420mA |
| Max DC Current | 420mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Self Resonant Frequency | 230MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SC301R0KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.