General purpose axial leaded inductor with 22µH inductance and 10% tolerance. Features a 232mA DC current rating, 3.3Ω DC resistance, and 2.8mm diameter. Operates within a -55°C to 100°C temperature range. Wirewound construction, unshielded, and RoHS compliant.
Sign in to ask questions about the TE Connectivity SC30220KT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SC30220KT technical specifications.
| Current | 79mA |
| DC Current | 232mA |
| DC Resistance (DCR) | 3.3R |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Current Rating | 232mA |
| Max DC Current | 232mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC30220KT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
