The SC30221KB is a 220uH axial leaded fixed inductor from TE Connectivity. It is compliant with ELV regulations and RoHS compliant. The inductor has a Q factor of 30 and is packaged in an ammo pack with 1000 pieces. It is designed for through hole mounting and has an unshielded construction.
TE Connectivity SC30221KB technical specifications.
| ELV | Compliant |
| Inductance | 220uH |
| Lead/Base Style | Axial |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Series | SC30 |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.