Inductor Power Shielded Wirewound 220uH 10% 790KHz 30Q-Factor 92mA 21Ohm DCR AXL Ammo
Sign in to ask questions about the TE Connectivity SC30221KT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SC30221KT technical specifications.
| DC Resistance (DCR) | 21R |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max DC Current | 92mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 9MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC30221KT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.