The SC30330KB is a general purpose inductor from TE Connectivity with a nominal inductance of 33uH and a tolerance of 10%. It is designed for power inductor applications and has a maximum rated current of 0.228A. The inductor is shielded and features a quality factor of at least 45 at its nominal inductance. It is available in an axial through-hole package.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 33 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 3.4 |
| Rated Current-Max | 0.228 |
| Manufacturer Series | SC30 |
| Quality Factor-Min (at L-nom) | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | unknown |
| Military Spec | False |