
General purpose fixed inductor with 3.9µH inductance and 10% tolerance. Features axial leaded, wirewound construction with a 420mA DC current rating. Operates across a -55°C to 100°C temperature range, with a low DCR of 1Ω and a Q factor of 45 at 7.9MHz. This unshielded, through-hole component is RoHS compliant and supplied on tape and reel.
TE Connectivity SC303R9KT technical specifications.
| DC Current | 420mA |
| DC Resistance (DCR) | 1R |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 3.9uH |
| Inductance Tolerance | 10% |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Current Rating | 420mA |
| Max DC Current | 420mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 80MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC303R9KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
