Inductor Power Shielded Wirewound 82uH 10% 2.5MHz 50Q-Factor 156mA 7.3Ohm DCR AXL Ammo
TE Connectivity SC30820KT technical specifications.
| Package/Case | Axial |
| DC Resistance (DCR) | 7.3R |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 82uH |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 14MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.