
The SC30 Series 820uH 10% Inductor is a fixed inductor from TE Connectivity. It has a diameter of 2.8mm and a length of 7mm. The inductor is designed for through-hole mounting and has a lead length of 25mm. The SC30 Series Inductor operates over a temperature range of -55°C to 100°C and is compliant with ELV and RoHS regulations.
TE Connectivity SC30821KT technical specifications.
| DC Resistance (DCR) | 65R |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 820uH |
| Inductance Tolerance | 10% |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max DC Current | 52mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.8MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 790kHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.