
Through-hole fixed inductor featuring 8.2µH inductance with a 10% tolerance. Wirewound construction with a ferrite core offers a Q factor of 55 at 7.9MHz. Rated for a maximum current of 256mA with a DC resistance of 2.7 Ohms. Axial lead style, 7mm length, and 2.8mm diameter. Operating temperature range from -55°C to 100°C.
TE Connectivity SC308R2KT technical specifications.
| Core Material | Ferrite |
| Current Rating | 215mA |
| DC Resistance (DCR) | 2.7R |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 8.2uH |
| Inductance Tolerance | 10% |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Current Rating | 256mA |
| Max DC Current | 256mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| RoHS | Compliant |
No datasheet is available for this part.