
General purpose, axial leaded power inductor featuring 0.22µH inductance with a 10% tolerance. This wirewound ferrite core component offers a maximum DC current rating of 1.12A and a DC resistance of 140mΩ. Operating across a temperature range of -55°C to 100°C, it has a self-resonant frequency of 510MHz and a Q factor of 33 at 25MHz. The inductor is RoHS compliant and supplied in an ammo pack.
TE Connectivity SC30R22KT technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 0.22uH |
| Inductance Tolerance | 10% |
| Inductor Type | POWER |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Current Rating | 1.12A |
| Max DC Current | 1.12A |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Q Factor | 33 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 510MHz |
| Series | SC30 |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC30R22KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
