
Through-hole mounted, wirewound fixed inductor with 0.33µH inductance and 10% tolerance. Features a 900mA maximum current rating, 220mΩ DC resistance, and a Q factor of 30 at 25MHz. Operates across a -55°C to 100°C temperature range. This RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity SC30R33KT technical specifications.
| Core Material | Ferrite |
| Current Rating | 750mA |
| DC Resistance (DCR) | 220mR |
| ELV | Compliant |
| Inductance | 0.33uH |
| Inductance Tolerance | 10% |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Max Current Rating | 900mA |
| Max DC Current | 900mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 410MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC30R33KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
