Through-hole fixed inductor with 0.39µH inductance and 10% tolerance, designed for power applications. Features a wirewound construction, 770mA maximum current rating, and 300mΩ DC resistance. Operates across a -55°C to 100°C temperature range with a Q factor of 30 at 25MHz. Axial termination and a shielded design ensure reliable performance.
TE Connectivity SC30R39KT technical specifications.
| Current Rating | 750mA |
| DC Resistance (DCR) | 300mR |
| Diameter | 2.8mm |
| ELV | Compliant |
| Inductance | 0.39uH |
| Inductance Tolerance | 10% |
| Lead Length | 25mm |
| Lead/Base Style | Axial |
| Length | 7mm |
| Max Current Rating | 770mA |
| Max DC Current | 770mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | Unknown |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 365MHz |
| Series | SC30, Sigma Inductors |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SC30R39KT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.