
This 10A DPDT time delay relay is designed for use in AC systems with a coil voltage of 120V. It can also operate at 125V DC. The relay has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It is rated for a maximum voltage of 120V AC and 28V DC. The relay is mounted via a socket and is available in a package quantity of 10. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Package Quantity | 10 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |