This 10A DPDT time delay relay is designed for AC actuating systems and has a maximum operating temperature of 65°C. It is not compliant with ELV regulations and is not RoHS compliant. The relay is available in a socket mount package and has a throw configuration of DPDT.
Sign in to ask questions about the TE Connectivity SCBRX012XXALXA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SCBRX012XXALXA technical specifications.
| Actuating System | AC |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Socket |
| Package Quantity | 5 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SCBRX012XXALXA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.