
Time Delay Relay 125VDC 120VAC 10A DPDT(50x50x83)mm Socket
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |