
This 50mm DPDT time delay relay from TE Connectivity features a contact current rating of 10A and can operate at a maximum voltage of 120V AC. The relay is mounted via a socket and has a maximum operating temperature of 50°C, with a minimum operating temperature of -30°C. The device is compliant with RoHS regulations and is suitable for use in AC/DC actuating systems.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC/DC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Depth | 50mm |
| ELV | Non-Compliant |
| Length | 50mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
