
This 10A SPDT relay is rated for 240V AC and has a nominal input voltage of 120V AC. It can operate within a temperature range of -30°C to 65°C. The relay is mounted via socket and is compliant with RoHS regulations. It is not compliant with ELV standards and has a maximum current rating of 10A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SCERW21ABA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuating System | AC/DC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCERW21ABA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
