This 2-pole time delay relay is designed for AC actuation and has a maximum operating temperature of 65°C. It can handle a maximum current rating of 5A and is rated for 120V AC and 125V DC coil voltage. The relay is available in a socket mount package and is compliant with RoHS regulations. It has a life expectancy of 10 million hours and is suitable for use in a variety of applications.
Sign in to ask questions about the TE Connectivity SCERX22ACA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SCERX22ACA technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 125V |
| Life (Hours) | 10000000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Socket |
| Number of Poles | 2 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCERX22ACA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.