
The SCERX22AGA is a time delay relay from TE Connectivity with a maximum current rating of 5A and a maximum voltage rating of 240V AC. It operates within a temperature range of -30°C to 65°C and is compliant with RoHS regulations. The relay is available in a socket mount package type and features a DPDT throw configuration.
TE Connectivity SCERX22AGA technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 125V |
| ELV | Non-Compliant |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Package Quantity | 15 |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
No datasheet is available for this part.
