This time delay relay is a DPDT type with a maximum current rating of 5A and can operate at coil voltages of 120V AC and 125V DC. It is designed for use in AC actuating systems and has a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. The relay is not compliant with ELV regulations and is not RoHS compliant. It is available in a socket mount package quantity of 20.
Sign in to ask questions about the TE Connectivity SCERX22ALA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SCERX22ALA technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 125V |
| ELV | Non-Compliant |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Mount | Socket |
| Package Quantity | 20 |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SCERX22ALA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.