
The SCFRX902AA is a DPDT socket relay with a maximum operating temperature of 65°C and a minimum operating temperature of -30°C. It has a nominal input voltage of 120V AC and a maximum voltage rating of 120V AC. The relay is compliant with RoHS regulations and is suitable for use in AC actuating systems. It has a contact current rating of 10A and a maximum current rating of 10A.
TE Connectivity SCFRX902AA technical specifications.
| Actuating System | AC |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Nominal Input Voltage (AC) | 120V |
| Reach SVHC Compliant | Unknown |
| Relay Type | Relay |
| RoHS Compliant | Yes |
| Series | SCF, AGASTAT |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SCFRX902AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.