The SCFRX902BA is a 120V 5A DPDT time delay relay from TE Connectivity. It features a socket mount and operates within a temperature range of -30°C to 65°C. The relay is rated for a maximum voltage of 120V AC and 28V DC, with a maximum current rating of 5A. It is not compliant with ELV regulations and is not RoHS compliant.
TE Connectivity SCFRX902BA technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Voltage (AC) | 120V |
| Coil Voltage (DC) | 125V |
| ELV | Non-Compliant |
| Max Current Rating | 5A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Relay Type | Relay |
| RoHS Compliant | No |
| Termination | Plug |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.