Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
TE CONNECTIVITY
SD10243
Datasheet
TE Connectivity
SD10243
Unconfirmed
Temp Sensor Analog 2-Pin
Sensors & Transducers
Environmental Sensors
Sensors & Transducers
Environmental Sensors
Humidity & Moisture Sensors
Relative Humidity
Temp Sensor Analog 2-Pin
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Function
Temp Sensor
Accuracy
±0.15°C
Output Type
Analog
Min Operating Temperature
-20
°C
Max Operating Temperature
105
°C
Pin Count
2
Compliance
RoHS Version
2002/95/EC
Browse
Manufacturers
API
BOM
Account