
General purpose power relay featuring a 5VDC coil voltage and 10A contact current rating. This SPST-NO relay offers tin/silver contact material, a 30VDC contact voltage rating, and operates within a -30°C to 70°C temperature range. Designed for through-hole mounting with PCB termination, it has an operate time of 15ms and a release time of 5ms. The relay boasts a 150mW coil power and 100 Ohm coil resistance, with a coil current of 30mA.
Sign in to ask questions about the TE Connectivity SDT-S-105LMR2,000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SDT-S-105LMR2,000 technical specifications.
| Coil Current | 30mA |
| Coil Power | 150mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (DC) | 30V |
| ELV | Compliant |
| Height | 0.984inch |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SDT-R, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SDT-S-105LMR2,000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
