TE CONNECTIVITY / OEG SDT-S-106LMR,100 General Purpose Relay, SDT-R Series, Power, SPST-NO, 6 VDC, 10 A
Checking distributor stock and pricing after the page loads.
TE Connectivity SDT-S-106LMR,100 technical specifications.
| Package/Case | 100 |
| Coil Resistance | 144R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
