General purpose power relay featuring a 9V DC non-latching coil with 60mA coil current and 600mW coil power. Offers a 10A contact current rating with silver tin contacts and a 30V DC contact voltage rating. Designed for through-hole PCB termination, this relay has a 15ms operate time and 5ms release time, operating within a -30°C to 70°C temperature range.
TE Connectivity SDT-S-109DMR,000 technical specifications.
| Coil Current | 60mA |
| Coil Power | 600mW |
| Coil Resistance | 150R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (DC) | 30V |
| ELV | Compliant |
| Height | 0.984inch |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | SDT-R, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SDT-S-109DMR,000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.