This SPST-NO electromechanical relay features a 4-pin PC pin termination style and through hole mounting. It has a non-latching relay construction and operates at a maximum switching current of 10A. The relay's operating temperature range is -30°C to 70°C, and it has a maximum AC switching voltage of 250V.
TE Connectivity SDT-S-109LMR2,000 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 9V |
| Coil Current | 27.77mA |
| Coil Resistance | 324Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SDT-S-109LMR2,000 to view detailed technical specifications.
No datasheet is available for this part.