
Miniature power relay featuring a 5V DC non-latching coil with 106.4mA coil current, 600mW coil power, and 46 Ohm coil resistance. Offers a 10A contact current rating with Tin, Silver contact material and a 30V DC contact voltage rating. Designed for through-hole mounting with PCB termination, this general-purpose relay has a 15ms operate time and 8ms release time. Operating temperature range is -30°C to 70°C.
Sign in to ask questions about the TE Connectivity SDT-SS-105DM,000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SDT-SS-105DM,000 technical specifications.
| Coil Current | 106.4mA |
| Coil Power | 600mW |
| Coil Resistance | 46R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Contact Voltage Rating (DC) | 30V |
| ELV | Compliant |
| Height | 0.984inch |
| Length | 0.945inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 8ms |
| RoHS Compliant | Yes |
| Series | SDT, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 0.388oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SDT-SS-105DM,000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
