
Bidirectional ESD protection device featuring a 0.6pF capacitance and 5.8V breakdown voltage. This surface mount component offers 250mW power dissipation and operates within a -40°C to +125°C temperature range. Designed for 5V working voltage, it provides single-channel ESD protection in a compact 0201 package.
TE Connectivity SESD0201C-006-058 technical specifications.
| Capacitance | 0.6pF |
| Case Code (Imperial) | 0201 |
| Case Code (Metric) | 0603 |
| Package/Case | 0201 |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ELV | Compliant |
| ESD Protection | Yes |
| Height | 0.011inch |
| Input Capacitance | 0.6pF |
| Lead Free | Lead Free |
| Length | 0.023inch |
| Max Breakdown Voltage | 5.8V |
| Min Breakdown Voltage | 5.8V |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 250mW |
| Power Dissipation | 250mW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 0.012inch |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SESD0201C-006-058 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.