
Bidirectional TVS Diode, 0201 package, offering 0.12pF capacitance and 9.8V minimum breakdown voltage. Features a 7V reverse standoff voltage, 50nA leakage current, and 2A peak pulse current. Designed for surface mount applications with a DFN-2 termination. Halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.12pF |
| Package/Case | 0201 |
| Clamping Voltage | -10V |
| Depth | 0.32mm |
| Direction | Bidirectional |
| ELV | Compliant |
| ESD Protection | Yes |
| Height | 0.27mm |
| Input Capacitance | 0.1pF |
| Leakage Current | 50nA |
| Length | 0.62mm |
| Min Breakdown Voltage | 9.8V |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Voltage | 9V |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Series | SESD |
| Termination | SMD/SMT |
| Width | 0.36mm |
| Working Voltage | 7V |
| RoHS | Compliant |